- RS Stock No.:
- 901-2594
- Mfr. Part No.:
- XVSV9MWN
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,468.70
Units | Per Unit |
1 + | MYR1,468.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 901-2594
- Mfr. Part No.:
- XVSV9MWN
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider XVS Electronic Voice Alarms
The Harmony XVSV editable voice alarms are compact audible signalling units that offer a high level of alerting with customized voice messaging. These electronic alarms are available in dark grey or white and are ideal for use in public areas and for factory applications. The XVS voice alarm has a wide range of configuration allowing the selection of 6 voice channels and playing 63 messages with a playback time of 256 sec (64 kb/s).
Free of charge Playlist Builder software for customising the audible signals
Improved efficiency thanks to easy voice message editing and mode selection on site
Adjustable volume up to 97dB (for DIN 96) or 89dB (for DIN 72)
High level of alerting with customized voice message
Wide range of configuration with 6 input channels and up to 63 output tones
Easy installation with panel and wall mounting
Body thickness reduced to 24.9mm (DIN 72) and 50.1mm (DIN96)
IP65 degree of protection (for panel mounting)
CE certified and RoHS compliant
Improved efficiency thanks to easy voice message editing and mode selection on site
Adjustable volume up to 97dB (for DIN 96) or 89dB (for DIN 72)
High level of alerting with customized voice message
Wide range of configuration with 6 input channels and up to 63 output tones
Easy installation with panel and wall mounting
Body thickness reduced to 24.9mm (DIN 72) and 50.1mm (DIN96)
IP65 degree of protection (for panel mounting)
CE certified and RoHS compliant
Voice
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 230 V ac |
Decibels at 1 Metre | 97dB |
Current Type | AC |
Application Type | Voice |
Minimum Decibel | 0dB |
Maximum Decibel | 97dB |
Series | Harmony XVS |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Special Features | It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units |