- RS Stock No.:
- 183-3890
- Mfr. Part No.:
- PNV-0005
- Manufacturer:
- Klaxon
Discontinued product
- RS Stock No.:
- 183-3890
- Mfr. Part No.:
- PNV-0005
- Manufacturer:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
When combined with a Message controller, voice sounders can transmit upto 7 messages via a simple two-core cable. The control unit has two status indication LEDs mounted on its front face, a green System Health indicator and an amber fault indicator.
Enables voice sounders to transmit up to 7 messages via a two-core cable
Fully synchronised voice messages
System health indicators
Simple operation
Compatible with any of the Sonos Voice Sounders and the Nexus red LED voice sounder beacon (PNV-0003)
Applications - General signalling
Fully synchronised voice messages
System health indicators
Simple operation
Compatible with any of the Sonos Voice Sounders and the Nexus red LED voice sounder beacon (PNV-0003)
Applications - General signalling
Specifications
Attribute | Value |
---|---|
Supply Voltage | 17 → 28 V dc |
Current Type | DC |
Application Type | Voice |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |