- RS Stock No.:
- 740-5297
- Mfr. Part No.:
- NJM2526V-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5297
- Mfr. Part No.:
- NJM2526V-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Switches, New Japan Radio
Video, New Japan Radio
Specifications
Attribute | Value |
---|---|
Crosstalk | -65dB |
Package Type | SSOP |
Number of Channels | 4 |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Amplifier Gain | 1dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |