- RS Stock No.:
- 740-5219
- Mfr. Part No.:
- NJM2293M
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5219
- Mfr. Part No.:
- NJM2293M
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Switches, New Japan Radio
Video, New Japan Radio
Specifications
Attribute | Value |
---|---|
Switch Type | Video |
Package Type | DMP |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 10 x 5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |