- RS Stock No.:
- 193-6886
- Mfr. Part No.:
- SS-VC1 for Spresense
- Manufacturer:
- DesignSpark
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR573.41
Units | Per Unit |
1 + | MYR573.41 |
- RS Stock No.:
- 193-6886
- Mfr. Part No.:
- SS-VC1 for Spresense
- Manufacturer:
- DesignSpark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SPRESENSE VR 220 MOD KIT is for attaching a 220° lens (Super Wide Fisheye) to the SPRESENSE Camera Board.
- SPRESENSE Camera Board is not included in this kit. Please purchase separately.
- SS-VC1 is Pre-Assembled module.
- This product is a kit made by modifying SPRESENSE Camera board.
- SS-VC1 is able to exchange lenses as interchangeable lens camera. Therefore, dust may adhere to the sensor. Please blow off the dust with a blower.
Specifications
Attribute | Value |
---|---|
Type | Camera Module |
Maximum Supported Resolution | 2608 x 1960 pixels |
Dimensions | 35 x 24 x 22mm |
Height | 22mm |
Length | 35mm |
Width | 24mm |