- RS Stock No.:
- 184-3079
- Mfr. Part No.:
- RP-VC1
- Manufacturer:
- DesignSpark
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR603.58
You pay
MYR573.40
Units | Per Unit |
1 + | MYR573.40 |
- RS Stock No.:
- 184-3079
- Mfr. Part No.:
- RP-VC1
- Manufacturer:
- DesignSpark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DesignSpark Camera Module
The DesignSpark camera module by Entaniya enables the use of M12 mount lenses with your Raspberry Pi. The lens is optimised for daylight use with the inclusion of an Infra-Red (IR) filter within the lens. This module is supplied pre-assembled with a Raspberry Pi v2 camera, M12 mount and 220° fish-eye lens. This camera has interchangeable lenses and there is a possibility that dust may adhere to the sensor. Therefore, it is recommended to blow off the dust regularly.
Features and Benefits
Image resolution is 3280 pixel x 2464 pixel
Video resolution is 1920 pixel x 1080 pixel
Sony IMX219PQ sensor
8 megapixel fixed focus
RP-220 lens
Video resolution is 1920 pixel x 1080 pixel
Sony IMX219PQ sensor
8 megapixel fixed focus
RP-220 lens
Applications
Automation
Robotics
Embedded development
Robotics
Embedded development
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Type | Camera Module |
Supported Video Ports | Raspberry Pi |
Number of Channels | 1 |
Supported Bus Interfaces | CSI-2 |
Maximum Supported Resolution | 1920 x 1080 pixels |
Maximum Frame Rate Capture | 30fps |
Dimensions | 35 x 22 x 21.7mm |
Height | 21.7mm |
Length | 35mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -20 °C |
Width | 22mm |