RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Startech 4 port VGA over CATx Extender Pair 150m, 1440 x 900


3 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR915.43

units

Added

RS Stock No.:
898-8434
Mfr. Part No.:
ST122UTPAGB
Manufacturer:
Startech
COO (Country of Origin):
TW
unitsPer unit
1 +MYR915.43

ST122UTPAGB VGA Over Cat5 Extender


The ST122UTPAGB VGA Video Extender over Cat 5 with Audio allows up to 4 (2 local and 2 remote) monitors to be connected to a single PC. The video signal and corresponding audio are sent to the remote unit over standard 4 pair Category 5 or better (Cat 5e recommended) UTP cable, supporting extended video distances of up to 150m / 500ft. The VGA video and audio extender includes a local transmitter and a remote receiver, providing an out-of-the box solution that's perfect for point to point digital signage applications that require audio. To simplify installation, this kit also includes a mounting bracket for the ST122UTGB receiver to install onto walls, desks or cabinets for a tidy setup. Backed by a StarTech.com 2-year warranty and free lifetime technical support.


Features & Benefits


• Consists of 1 Base unit for the local display, and 1 Remote unit for the remote display (up to 2 monitors can be connected at each location)
• Extends VGA and analogue audio up to 500ft / 150m
• Uses standard Category 5 straight-wired, twisted-pair, network patch cable for economical and reliable data transmission
• Pure hardware design, no software or drivers required
• Cat5 extension design allows you to make use of existing Cat 5 or better wiring infrastructure
• Extends the connection distance of VGA displays by up to 500 feet (150 meters) offering flexibility in the placement of your equipment


Applications


• Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
• Ideal for digital signage applications in financial, educational, and business sectors
• Extend your display across harsh environment industrial sites
• Perfect for video conferencing solutions in boardrooms and office settings
• Optimize placement of your demo stations at tradeshows and in auditoriums


What’s in the package?


• Local VGA Extender Unit
• Remote VGA Extender Unit
• Mounting Bracket Kit (w/ screws)
• Sets Rubber Feet
• Power Adapter
• Instruction Manual


FAQs


Can I route my network cables through a router or switch?


No, this device is designed to be a point-to-point solution using networking cabling only.


VGA Extender

AttributeValue
TypeExtender Pair
Video Connection TypeVGA
Number of Video Ports4
Transmission MethodCATx
Maximum Resolution1440 x 900
Extension Distance150m
Audio Connection Type3.5 mm Stereo
Local Device Dimensions83 x 60 x 20mm
Local Device Weight181g
Remote Device Dimensions83 x 60 x 20mm
Remote Device Weight181g
Local Device Depth60mm
Local Device Height20mm
Local Device Width83mm
Remote Device Depth60mm
Remote Device Width83mm
Remote Device Height20mm