- RS Stock No.:
- 189-0009
- Mfr. Part No.:
- HD-EX354K
- Manufacturer:
- NewLink
Discontinued product
- RS Stock No.:
- 189-0009
- Mfr. Part No.:
- HD-EX354K
- Manufacturer:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extends the distance between HDMI source and HDMI display
Implements HDBaseT extension technology using only one Cat 5e / 6 / 6a / 7 cable to connect the transmitter and receiver
HDMI (3D, Deep Colour, 4kx2k)
Implements HDBaseT extension technology using only one Cat 5e / 6 / 6a / 7 cable to connect the transmitter and receiver
HDMI (3D, Deep Colour, 4kx2k)
HDCP v1.4 Compatible
Anti-jamming – resists signal interference during high-quality video transmission using HDBaseT technology
Supports resolutions of up to Ultra HD 4kx2k and 1080p Full HD
Supports up to 340MHz bandwidth for high performance video
Signaling rates up to 3.4 Gbits
Supports Dolby True HD and DTS HD Master Audio
Built-in 8KV / 15KV ESD protection (Contact voltage 8KV
Anti-jamming – resists signal interference during high-quality video transmission using HDBaseT technology
Supports resolutions of up to Ultra HD 4kx2k and 1080p Full HD
Supports up to 340MHz bandwidth for high performance video
Signaling rates up to 3.4 Gbits
Supports Dolby True HD and DTS HD Master Audio
Built-in 8KV / 15KV ESD protection (Contact voltage 8KV
Air voltage 15 KV)
Support 20-60kHz wide frequency devices and Bi-directional IR transmission
Power consumption: TX: <3.5W
Support 20-60kHz wide frequency devices and Bi-directional IR transmission
Power consumption: TX: <3.5W
RX <6W
Product dimension: 98.5(L)*96.5(W)*23(H) mm
Using Cat5e / Cat6
60m for up to 1080P @ 60Hz 36bpp
35m for 1080p @ 60Hz 48bpp
1080P @ 60Hz 3D
4kx2k @ 30Hz
Using Cat6a / Cat7
70m for up to 1080P @ 60Hz 36bpp
40m for 1080P @ 60Hz 48bpp
1080P @ 60Hz 3D
4kx2k @ 30Hz
Contents:
1 x TX
1 x RX
1 x PSU
1 x TX IR Sensor
1 x RX IR Sensor
1 x User Manual
Product dimension: 98.5(L)*96.5(W)*23(H) mm
Using Cat5e / Cat6
60m for up to 1080P @ 60Hz 36bpp
35m for 1080p @ 60Hz 48bpp
1080P @ 60Hz 3D
4kx2k @ 30Hz
Using Cat6a / Cat7
70m for up to 1080P @ 60Hz 36bpp
40m for 1080P @ 60Hz 48bpp
1080P @ 60Hz 3D
4kx2k @ 30Hz
Contents:
1 x TX
1 x RX
1 x PSU
1 x TX IR Sensor
1 x RX IR Sensor
1 x User Manual
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDBaseT |
Maximum Resolution | 1080 |
Extension Distance | 60m |
Local Device Dimensions | 66.5 x 98.5 x 23mm |
Local Device Weight | 0.079kg |
Remote Device Dimensions | 66.5 x 98.5 x 23mm |
Local Device Depth | 98.5mm |
Local Device Height | 23mm |
Local Device Width | 66.5mm |
Remote Device Depth | 98.5mm |
Remote Device Height | 23mm |
Remote Device Width | 66.5mm |