AD725ARZ, Video Encoder, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Encoders

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
22 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 57.10
units
Per unit
1 - 9
MYR57.10
10 - 49
MYR52.72
50 - 99
MYR48.96
100 - 249
MYR45.69
250 +
MYR42.83
Packaging Options: