GS2962-IBE3, Video Encoder 1.2 V, 1.8 V, 3.3 V, 100-Pin BGA

  • RS Stock No. 162-7259
  • Mfr. Part No. GS2962-IBE3
  • Manufacturer Gennum
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CA
Product Details

SDI Receivers & Transmitters, Semtech

Specifications
Attribute Value
Power Supply Type Single
Typical Operating Supply Voltage 1.2 V, 1.8 V, 3.3 V
Mounting Type Surface Mount
Package Type BGA
Pin Count 100
Dimensions 11 x 11 x 1.07mm
Length 11mm
Width 11mm
Height 1.07mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 168)
MYR 305.641
units
Per unit
Per Tray*
168 +
MYR305.641
MYR51,347.688
*price indicative