ADV7343BSTZ, Video Encoder NTSC, PAL 6-Channel 11bit- 1.8 V, 3.3 V, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Video Encoders

Specifications
Attribute Value
Standard Output Type NTSC, PAL
Number of DACs 6
ADC/DAC Resolution 11bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V, 3.3 V
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Dimensions 10 x 10 x 1.4mm
Length 10mm
Width 10mm
Height 1.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
MYR 62.11
units
Per unit
Per Tray*
160 +
MYR62.11
MYR9,937.60
*price indicative