ADV7171KSUZ, Video Encoder NTSC, PAL 4-Channel 10bit- 3.3 V, 5 V, 44-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Video Encoders

Specifications
Attribute Value
Standard Output Type NTSC, PAL
Number of DACs 4
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type TQFP
Pin Count 44
Dimensions 10 x 10 x 1mm
Length 10mm
Width 10mm
Height 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
160 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 160)
MYR 48.228
units
Per unit
Per Tray*
160 +
MYR48.228
MYR7,716.48
*price indicative