ADV7173KSTZ, Video Encoder NTSC, PAL 6-Channel 10bit- 3.3 V, 5 V, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Video Encoders

Specifications
Attribute Value
Standard Output Type NTSC, PAL
Number of DACs 6
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Length 7mm
Width 7mm
Height 1.4mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
MYR 50.055
units
Per unit
Per Tray*
250 +
MYR50.055
MYR12,513.75
*price indicative