- RS Stock No.:
- 740-5913
- Mfr. Part No.:
- NJM2267D
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5913
- Mfr. Part No.:
- NJM2267D
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 8.8 x 6.4 x 3.4mm |
Length | 8.8mm |
Width | 6.4mm |
Height | 3.4mm |
Maximum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.85 V |