ADV7180BCPZ, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 3.3 V 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

NTSC/PAL/SECAM Video Decoders

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Dimensions 6 x 6 x 0.83mm
Length 6mm
Width 6mm
Height 0.83mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 12/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
MYR 51.79
units
Per unit
Per Tray*
490 +
MYR51.79
MYR25,377.10
*price indicative