ADV7184BSTZ, Video Decoder NTSC, PAL, SECAM 4-Channel 10bit- 3.3 V 80-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NTSC/PAL/SECAM Video Decoders

Specifications
Attribute Value
Number of ADCs 4
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Dimensions 14 x 14 x 1.4mm
Length 14mm
Width 14mm
Height 1.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
196 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 75.38
units
Per unit
1 - 9
MYR75.38
10 - 49
MYR73.89
50 - 99
MYR72.41
100 - 249
MYR70.97
250 +
MYR69.54
Packaging Options: