ADV7280BCPZ-M, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 1.71 → 1.89 V 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

NTSC/PAL/SECAM Video Decoders

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.71 → 1.89 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 16/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
MYR 39.561
units
Per unit
Per Tray*
490 +
MYR39.561
MYR19,384.89
*price indicative