ADV7125KSTZ50, Video DAC Triple, 8 bit- 50Msps ±5%FSR Parallel, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Architecture Segmented
Resolution 8 bit
Conversion Rate 50Msps
Full Scale Error ±5%FSR
Integral Nonlinearity Error ±1LSB
Number of DAC Channels 3
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Digital Interface Type Parallel
Output Polarity Unipolar
Voltage Reference External, Internal
Power Supply Type Single
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Typical Single Supply Voltage 3.3 V, 5 V
Minimum Operating Temperature -40 °C
Length 7mm
Maximum Operating Temperature +85 °C
Width 7mm
Temporarily out of stock - back order for despatch 25/02/2021, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
MYR 25.949
units
Per unit
Per Tray*
250 +
MYR25.949
MYR6,487.25
*price indicative