LT1227CS8#PBF Linear Technology, Video Amplifier IC, 140MHz 1100V/μs Swing O/P, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Video Amplifiers, Linear Technology

Video Amplifiers & Buffers

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2 to ±15V
Number of Channels per Chip 1
Typical Slew Rate 1100V/µs
Output Type Swing
Typical Gain Bandwidth Product 140MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 3.988mm
28 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 24.79
units
Per unit
Per Pack*
2 - 8
MYR24.79
MYR49.58
10 - 38
MYR24.32
MYR48.64
40 - 98
MYR24.30
MYR48.60
100 - 198
MYR19.835
MYR39.67
200 +
MYR18.59
MYR37.18
*price indicative
Packaging Options: