AD8072JNZ Analog Devices, 2-Channel Video Amp, 100MHz 350V/μs Rail to Rail O/P, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 → 12 V
Typical Dual Supply Voltage ±2.5 → ±6V
Number of Channels per Chip 2
Typical Slew Rate 350V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 100MHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 7.11 x 4.95mm
Height 4.95mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Width 7.11mm
Minimum Operating Temperature 0 °C
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 21.84
units
Per unit
1 - 9
MYR21.84
10 - 49
MYR20.99
50 - 99
MYR20.24
100 - 249
MYR19.61
250 +
MYR18.96
Packaging Options:
Related Products
The ADA4927 by Analog Devices is a low ...
Description:
The ADA4927 by Analog Devices is a low noise, ultralow distortion, high speed, current feedback differential amplifier. This is an ideal choice for driving a high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.