AD8013ARZ-14 Analog Devices, 3-Channel Video Amp, 140MHz 1000V/μs Rail to Rail O/P, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 → 13 V
Number of Channels per Chip 3
Typical Slew Rate 1000V/µs
Output Type Rail to Rail
Typical Gain Bandwidth Product 140MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Stock check temporarily unavailable - call for stock availability
Price Each
MYR 50.84
units
Per unit
1 - 9
MYR50.84
10 - 49
MYR46.92
50 - 99
MYR43.57
100 - 249
MYR40.68
250 +
MYR38.14
Packaging Options:
Related Products
The AD8605, AD8606, and AD8608 are single, dual, ...
Description:
The AD8605, AD8606, and AD8608 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the Analog Devices, Inc. patented DigiTrim® ...
Reduces the influence of the external noiseHigh Electrostatic ...
Description:
Reduces the influence of the external noiseHigh Electrostatic discharge (ESD) protectionHigh common mode rejection ratio -60 dB Typ.
This high-speed op amp from Intersil is well ...
Description:
This high-speed op amp from Intersil is well suited to video applications.
Single-Supply Operation Down to +4V345MHz -3dB Bandwidth (MAX4311)150MHz ...
Description:
Single-Supply Operation Down to +4V345MHz -3dB Bandwidth (MAX4311)150MHz -3dB Bandwidth (MAX4313)540V/μs Slew Rate (MAX4313)Low 6.1mA Quiescent Supply Current40ns Channel Switching TimeUltra-Low 10mVp-p Switching Transient0.06%/0.08° Differential Gain/Phase ErrorRail-to-Rail Outputs: Drives 150Ω to within 730mV of ...