AD818ANZ Analog Devices, Video Amp 300V/μs, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 300V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
41 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 25.78
units
Per unit
1 - 9
MYR25.78
10 - 19
MYR24.49
20 - 49
MYR23.27
50 - 249
MYR21.74
250 +
MYR20.37
Packaging Options:
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.