- RS Stock No.:
- 169-8155
- Mfr. Part No.:
- NJM2561F1A-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8155
- Mfr. Part No.:
- NJM2561F1A-TE1
- Manufacturer:
- New Japan Radio
Legislation and Compliance
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 3 V |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |