AD830ARZ Analog Devices, Video Amp, 85MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Amplifiers, Analog Devices

Video Amplifiers & Buffers

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Gain Bandwidth Product 85MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
MYR 27.019
units
Per unit
Per Tube*
98 +
MYR27.019
MYR2,647.862
*price indicative