LT1227CN8#PBF Linear Technology, Video Amp 1100V/μs, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 1100V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Width 6.48mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 16.651
units
Per unit
Per Tube*
50 +
MYR16.651
MYR832.55
*price indicative
Related Products
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Wideband high-speed operational amplifiers suitable for use in ...
Description:
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.
Single-Supply Operation Down to +4V345MHz -3dB Bandwidth (MAX4311)150MHz ...
Description:
Single-Supply Operation Down to +4V345MHz -3dB Bandwidth (MAX4311)150MHz -3dB Bandwidth (MAX4313)540V/μs Slew Rate (MAX4313)Low 6.1mA Quiescent Supply Current40ns Channel Switching TimeUltra-Low 10mVp-p Switching Transient0.06%/0.08° Differential Gain/Phase ErrorRail-to-Rail Outputs: Drives 150Ω to within 730mV of ...