High Speed, Video Difference Amp, SOIC8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Gain Bandwidth Product 85MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
Width 4mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 15/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
MYR 27.57
units
Per unit
Per Tube*
98 +
MYR27.57
MYR2,701.86
*price indicative