RS PRO Bench Vice 101.6mm x 100mm, 6.5kg
17 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 554-415
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
units | Per unit |
1 + | MYR253.35 |
RS PRO General Purpose Swivel Bench Vice
Attribute | Value |
Vice Type | Bench Vice |
Type | Bench Vice |
Jaw Width | 101.6mm |
Jaw Opening | 100mm |
Mounting | Bolts |
Weight | 6.5kg |