Facom Fibre Face, For Use With Vice 1222 & 1223

  • RS Stock No. 794-7969
  • Mfr. Part No. 1223.M3
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Facom Vice Jaws

Professional fibre vice jaws adaptable to the 1222 and 1223 vices from Facom.

Magnetic fastening to the vice
125 mm in length
200g

Specifications
Attribute Value
Type Fibre Face
For Use With Vice 1222 & 1223
5 Within 4 working day(s) (Global stock)
15 Within 4 working day(s) (Global stock)
Price Each
MYR 412.91
units
Per unit
1 +
MYR412.91
Related Products
Introducing the series of an excellent quality Irwin ...
Description:
Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be ...
These bases are designed for stable positioningof the ...
Description:
These bases are designed for stable positioningof the vice with stock no. 120-0138.They are offered in a standard version for permanent mounting via 3 fixing holes at 120°, or with a suction pad for temporary mounting with easy removal. The ...
These bases are designed for stable positioningof the ...
Description:
These bases are designed for stable positioningof the vice with stock no. 120-0138.They are offered in a standard version for permanent mounting via 3 fixing holes at 120°, or with a suction pad for temporary mounting with easy removal. The ...
Magnetic base from the range of 3rd hand ...
Description:
Magnetic base from the range of 3rd hand systems from Panavise. Associated with the standard base (stock number 120-0116), this product achieves permanent magnetic power (holds 2.3 kg vertically) while maintaining its portability.Diameter of base: 111 mm – Thickness: 10 ...