Murata Vibration Sensor -40°C → +80°C, Dimensions 3.2 x 2 x 1.05 mm

  • RS Stock No. 124-5983
  • Mfr. Part No. PKGS-25SXAP1-R
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Shock Sensors, Murata

The range of shock sensors from Murata are designed for high performance acceleration sensors for vibration and mechanical shock. They are designed for a wide range of applications including; consumer equipment, healthcare, security, tyre pressure monitoring and industrial automation.

Shock Sensors, Murata

Specifications
Attribute Value
Maximum Shock / Vibration 29400m/s²
Length 3.2mm
Width 2mm
Depth 1.05mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Dimensions 3.2 x 2 x 1.05 mm
20 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.405
units
Per unit
Per Pack*
10 - 90
MYR4.405
MYR44.05
100 - 240
MYR4.217
MYR42.17
250 - 490
MYR4.066
MYR40.66
500 +
MYR3.93
MYR39.30
*price indicative
Related Products
Ifm electronic VTV series vibration transmitters monitor machinery ...
Description:
Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of ...
Ifm electronic VN series vibration transmitters for online ...
Description:
Ifm electronic VN series vibration transmitters for online monitoring of overall vibration of machines and equipment according to ISO 10816. The VN series is distinguished by its simple set-up, requiring no PC software for parameter setting. The sensor measures the ...
Fully-electric vibration sensorThis innovative Seismic sensor detects break-in ...
Description:
Fully-electric vibration sensorThis innovative Seismic sensor detects break-in attempts through prying, penetration, impact etc. using typical impact sound signalsPatented frequency analysis detects the difference between simple knocking, external vibrations and similar frequencies that typically occur during a ...
Vibration sensors use solid-state piezoelectric accelerometers to detect ...
Description:
Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the ...