Futaba M162SD07FJ VFD Display 8 x 5 2 Rows x 16 Char. ASCII Parallel/Serial I/F 4.7mm Char Height 4.5 → 5.5 V dc
- RS Stock No.:
- 665-9771
- Mfr. Part No.:
- M162SD07FJ
- Manufacturer:
- Futaba
Discontinued product
- RS Stock No.:
- 665-9771
- Mfr. Part No.:
- M162SD07FJ
- Manufacturer:
- Futaba
Technical data sheets
Legislation and Compliance
Product Details
Alphanumeric
Intelligent alphanumeric dot-matrix vacuum fluorescent displays using an emissive technology.
Wide viewing angle
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Futaba Alphanumeric VFD
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 51.6 x 11.5mm |
Viewing Area Height | 11.5mm |
Viewing Area Width | 51.6mm |
Display Matrix | 8 x 5 |
Character Matrix | 2 Rows by 16 Characters |
Character Set | ASCII |
Display Colours | Green |
Interface Type | Parallel, Serial |
Characters per Row | 16 |
Character Rows | 2 |
Character Height | 4.7mm |
Character Width | 2.1mm |
External Dimensions | 36 x 80 x 18mm |
External Width | 80mm |
External Height | 36mm |
External Depth | 18mm |
Supply Current | 135mA |
Supply Voltage Range | 4.5 → 5.5 V dc |
Minimum Supply Voltage | 4.5V dc |
Maximum Supply Voltage | 5.5V dc |