Analog Devices Hittite HMC732LC4B, VCO, 6 → 12 GHz, 24-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Specifications
Attribute Value
Oscillator Type VCO
Output Frequency 6 → 12 GHz
Package Type SMT
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 4 x 4 x 1.2mm
Height 1.2mm
Maximum Operating Supply Voltage 5.5 V
Series Hittite
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 50)
MYR 689.065
units
Per unit
Per Reel*
50 +
MYR689.065
MYR34,453.25
*price indicative
Related Products
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators ...
Description:
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
The range of Voltage control Oscillators (VCO) by ...
Description:
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.