Murata Variable Capacitor 3 → 10pF 100V dc

  • RS Stock No. 169-2696
  • Mfr. Part No. TZB4Z100AB10R00
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TZB4 Series

TZB4 ceramic trimmer capacitors from Murata are a surface mount solution constructed in a rectangular thermosetting resin case. Designed to withstand solder baths and flux baths (with cover film type), these trimmer capacitors are suitable for flow or reflow soldering (with cover film type).

Suitable for use in automatic placement machines
Terminal style A and B types can be temporarily attached with adhesives to the PCB
Stable characteristics over a broad frequency range
Compact size

Specifications
Attribute Value
Series TZB4
Voltage 100V dc
Package/Case B4
Mounting Type Surface Mount
Tolerance 0 → +50%
Dimensions 4.5 x 4 x 3mm
Depth 4mm
Height 3mm
Length 4.5mm
Maximum Capacitance 10pF
Capacitive Range 3 → 10pF
Minimum Capacitance 3pF
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Discontinued product