Analog Devices Hittite HMC652LP2E, Fixed Attenuator, 2dB, 25GHz, 6-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Maximum Attenuation 2dB
Maximum Frequency 25GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 6
Dimensions 2.05 x 2.05 x 1mm
Length 2.05mm
Width 2.05mm
Height 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Series Hittite
150 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 50)
MYR 23.39
units
Per unit
Per Reel*
50 +
MYR23.39
MYR1,169.50
*price indicative