- RS Stock No.:
- 203-9870
- Mfr. Part No.:
- OVEM-07-H-B-GO-CE-N-1P
- Manufacturer:
- Festo
- RS Stock No.:
- 203-9870
- Mfr. Part No.:
- OVEM-07-H-B-GO-CE-N-1P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo OVEM series vacuum generator has a open silencer design structure with G female thread supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed (vacuum generation) with 1 switching
Nominal size nozzle = 0.7 mm
Grid dimension = 20
Assembly position = any
Grid dimension = 20
Assembly position = any
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 16L/min |
Maximum Vacuum Pressure | 4.1bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | OVEM |
Maximum Input Pressure | 6bar |
Operating Pressure | 8bar |