- RS Stock No.:
- 203-6224
- Mfr. Part No.:
- VN-05-H
- Manufacturer:
- Festo
- RS Stock No.:
- 203-6224
- Mfr. Part No.:
- VN-05-H
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo vacuum generator cartridge used for VN vacuum generators, high vacuum. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 4.9 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
Operating pressure 1 to 8 bar
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 7.2L/min |
Maximum Vacuum Pressure | 4.9bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |