Ametek 551368 Vacuum Gauge, Gauge Outside Diameter 80.77mm, Connection Size NPT 1/2

  • RS Stock No. 892-1598
  • Mfr. Part No. 551368
  • Manufacturer Ametek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ametek Bottom Entry Gauges

Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.

Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Specifications
Attribute Value
Best Accuracy 1 %
Gauge Outside Diameter 80.77mm
Connection Size NPT 1/2
Case Material Steel
1 In stock for delivery within 2 working days
Price Each
MYR 2,331.26
units
Per unit
1 +
MYR2,331.26