WIKA 4253256 Panel Mount Pressure Gauge Back Entry 5000psi, Connection Size 1/4 NPT

  • RS Stock No. 879-6774
  • Mfr. Part No. 4253256
  • Manufacturer WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Wika 111.12 Series Bourdon Tube Pressure Gauge

Wika 111.12 series pressure gauges are designed for long, reliable service under rugged conditions, and is typically used in applications where the media does not corrode brass, and is specifically designed for flush mounting into panels. This centre back mount pressure gauge features a black ABS or black-painted steel case, a coiled safety Bourdon tube for 800 psig and higher, and option for U-clamp mounting.

Copper alloy wetted parts
Centre back mounting with option for U-clamp
Black ABS plastic or steel painted case

Analogue Pressure Gauges

This range of Bourdon tube pressure gauges has stainless steel cases, copper alloy movement, non-splintering clear PMMA plastic windows and the gauges are intended for use in adverse service conditions where pulsation or vibration exists. Their operating temperature range is -20°C to +60°C. They are suitable for gaseous or liquid media that will not obstruct the pressure system or attack copper alloy parts. Accuracy class is DIN 16 005. Scales are in both bar and psi. All gauges have maximum continuous pressure of full scale and maximum over pressure of 1.3 x full scale.

Specifications
Attribute Value
Best Accuracy ±3/2/3 %
Pressure Gauge Type Back Entry
Maximum Pressure Measurement 5000psi
Minimum Pressure Measurement 30inH2O
Gauge Outside Diameter 50mm
Connection Size 1/4 NPT
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Case Material Black ABS Plastic
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 71.21
units
Per unit
1 +
MYR71.21
Related Products
Suitable for all gaseous and liquid media that ...
Description:
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts. Bourdon tube operating principleDual scale - calibrated in bar and psiAmbient operating temperature -40 to +60°CMedium operating temperature +60°C (max)Accuracy ±2.5% ...
Pressure gauges for pneumatic valves, level controllers or ...
Description:
Pressure gauges for pneumatic valves, level controllers or transmitters and pressure regulatorsAccuracy +/- 1.6 % F.S.Triple graduation4 Measurement rangesApplicationFood & BeverageLaboratory & MedicalOil & Gas / ChemicalWater & Waste waterEnergyTransportation & LogisticsMachinery.
Suitable for all gaseous and liquid media that ...
Description:
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts. Bourdon tube operating principleDual scale - calibrated in bar and psiAmbient operating temperature -40 to +60°CMedium operating temperature +60°C (max)Accuracy ±2.5% ...
A quality selection of centre back, direct mounted ...
Description:
A quality selection of centre back, direct mounted pressure gauges from Norgren. Available in variety of pressure ranges allowing the pressure to be monitored at different locations around a compressed air system to ensure maximum efficiency. Available as 0-4 bar ...