- RS Stock No.:
- 257-8381
- Mfr. Part No.:
- 33043424
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,023.91
Units | Per Unit |
1 - 4 | MYR1,023.91 |
5 + | MYR842.67 |
- RS Stock No.:
- 257-8381
- Mfr. Part No.:
- 33043424
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Vacuum Gauge, Maximum Pressure Measurement 0 bar, Gauge Outside Diameter 100 mm, Connection Size BSP G
This analogue pressure gauge can be used to measure the pressure of oils, liquids and gases across a wide range of equipment. The component is part of the tried and tested RS PRO range.
Analogue pressure gauges contain a curved Bourdon tube, which straightens when under pressure. As pressure rises, the pointer moves along the scale to provide an accurate reading (as sensed by the measuring element). This pressure gauge has a stainless steel case and a non-splintering laminated safety glass window. The gauge is suitable for corrosive environments and the pressure system is protected against gases and liquids. The hard-wearing construction also prevents pulsation and vibration distortion to the reading.
This pressure gauge was manufactured in accordance with EN 837-1 and has an accuracy class of 1.6 Per DIN 16005 (German Institute of Standardisation). The part is suitable for use in the shipping industry and with hydraulics and compressors.
Analogue pressure gauges contain a curved Bourdon tube, which straightens when under pressure. As pressure rises, the pointer moves along the scale to provide an accurate reading (as sensed by the measuring element). This pressure gauge has a stainless steel case and a non-splintering laminated safety glass window. The gauge is suitable for corrosive environments and the pressure system is protected against gases and liquids. The hard-wearing construction also prevents pulsation and vibration distortion to the reading.
This pressure gauge was manufactured in accordance with EN 837-1 and has an accuracy class of 1.6 Per DIN 16005 (German Institute of Standardisation). The part is suitable for use in the shipping industry and with hydraulics and compressors.
Features and Benefits
• Minimum to maximum pressure measurement of -1 bar to 0 bar
• Vacuum pressure gauge type
• Gauge outside diameter of 100 mm
• Connection size of BSP G
• Stainless steel case material, element and movement
• Operating temperature range of -20°C to +60°C
• Meets EN 837-1 and DIN 16005 (Deutsches Institut für Normung, or the German Institute of Standardisation) standards
• Vacuum pressure gauge type
• Gauge outside diameter of 100 mm
• Connection size of BSP G
• Stainless steel case material, element and movement
• Operating temperature range of -20°C to +60°C
• Meets EN 837-1 and DIN 16005 (Deutsches Institut für Normung, or the German Institute of Standardisation) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 837-1; DIN 16005
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |