NJU3427FH2, Vacuum Fluorescent Display Filament Driver, 5 V, 52-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Display Drivers, New Japan Radio

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 52
Typical Operating Supply Voltage 5 V
Dimensions 10 x 10 x 1.4mm
Length 10mm
Width 10mm
Height 1.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product