Karcher Vacuum Filter for Various Vacuum Cleaners

  • RS Stock No. 450-6827
  • Mfr. Part No. 69042830
  • Manufacturer Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

NT 65//2 Eco vacuum cleaner

Suction with by-pass cooling. Powerful vacuum. High efficiency. Electronic water level control.
Folded filter protected with chassis and deflector. Output filter.
Light polypropylene tank. Metal guide. 2 large wheels and 2 directing wheels. 4 m hose for connection to bayonet with 2-end rotating joint. 2 metal suction tubes.

Specifications
Attribute Value
For Use With NT 65/2 Eco Me Vacuum Cleaner, NT 65/2 Eco Tc Vacuum Cleaner, NT 65/2 Eco Vacuum Cleaner
Accessory Type Filter
14 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 214.21
units
Per unit
1 +
MYR214.21
Related Products
Water and dust suction cleaner with polypropylene impact-resistant ...
Description:
Water and dust suction cleaner with polypropylene impact-resistant tank.Fitted with an electrical plug for synchronised starting using a power tool.Easy to carry (lightweight and compact)."PUSH & CLEAN" cleaning system: the filter is unblocked by a powerful jet of air by ...
Compact all-purpose domestic vacuum cleanerCapable of picking up ...
Description:
Compact all-purpose domestic vacuum cleanerCapable of picking up either wet or dry debris & can be used with or without a bagPull and push locks make opening and closing easyHigh capacity cartridge filter, ergonomically designed handle & a blowing functionStandard ...
An extremely robust, functional and powerful dry vacuum ...
Description:
An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets. Large foot operated on/off switchAccessory ...
Compact service engineers' vacuum cleaner with self-sealing, easy-change ...
Description:
Compact service engineers' vacuum cleaner with self-sealing, easy-change cartridge. Conductive utensils, clipped into lid, and filtration down to 0.3 micron, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers ...