- RS Stock No.:
- 202-3726
- Mfr. Part No.:
- VAF-DB-1/2
- Manufacturer:
- Festo
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR664.21
Units | Per Unit |
1 + | MYR664.21 |
- RS Stock No.:
- 202-3726
- Mfr. Part No.:
- VAF-DB-1/2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Vacuum Filter, G1/2, 80 μm Filtration - DB Series - VAF-DB-1/2
This Festo vacuum filter is designed for the DB series of air preparation units. It keeps air quality in your pneumatic systems high by removing dust and solid particles. Airborne debris is removed in the direction of suction and is ideal for use in open vacuum systems. The filter is set in a transparent bowl, so you can clearly see and determine the degree of contamination in your air supply. As the filter cartridge is removable, you can easily replace it as needed.
Vertical assembly position
G 1/2 vacuum connection thread size
G 1/2 pneumatic connection thread size
Filtration grade of 80 μm
Operating pressure range of -0.95 to 0 bar
Temperature range of -5°C to +50°C
Maximum tightening torque of 20.5 Nm
Weight of 162 g
Ejector pulse suitability of up to 7 bar
Line installation mounting type with wall/surface fixing
G 1/2 vacuum connection thread size
G 1/2 pneumatic connection thread size
Filtration grade of 80 μm
Operating pressure range of -0.95 to 0 bar
Temperature range of -5°C to +50°C
Maximum tightening torque of 20.5 Nm
Weight of 162 g
Ejector pulse suitability of up to 7 bar
Line installation mounting type with wall/surface fixing
Range Information
The DB series includes air preparation units that are suitable for applications requiring basic functionality with reliable quality
Made from lightweight but durable polymer
G threads for ease of installation and compatibility with standard fixings
Two port sizes are available
A choice of filtration levels
Also compatible with D Series air preparation units
Made from lightweight but durable polymer
G threads for ease of installation and compatibility with standard fixings
Two port sizes are available
A choice of filtration levels
Also compatible with D Series air preparation units
The Festo DB series G 1/2 connection vacuum filer is used for filtering dirt particles. It has a 80μm grade of filtration with operating pressure of 0.95 bar.
Assembly position - vertical
Operating medium - compressed air
Operating medium - compressed air