- RS Stock No.:
- 204-3341
- Mfr. Part No.:
- ZK2A12K5RWA-08
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,306.66
Units | Per Unit |
1 - 4 | MYR2,306.66 |
5 + | MYR2,258.22 |
- RS Stock No.:
- 204-3341
- Mfr. Part No.:
- ZK2A12K5RWA-08
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC vacuum unit ejector system has digital pressure switch with energy saving function. It has Improved low noise and suction flow by adoption of a high-noise reduction silencer.
More efficient ejector
Reduces air consumption by 90 %
Reduces air consumption by 90 %
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 74L/min |
Maximum Vacuum Pressure | -0.91bar |
Nozzle Diameter | 12mm |
Manufacturer Series | ZK2A |
Silencer | Yes |
Maximum Input Pressure | 0.35bar |