- RS Stock No.:
- 204-3333
- Mfr. Part No.:
- ZK2A10K5TLA-08
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,034.75
Units | Per Unit |
1 - 4 | MYR2,034.75 |
5 + | MYR1,992.02 |
- RS Stock No.:
- 204-3333
- Mfr. Part No.:
- ZK2A10K5TLA-08
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC vacuum unit ejector system has digital pressure switch with energy saving function. It has Improved low noise and suction flow by adoption of a high-noise reduction silencer.
More efficient ejector
Reduces air consumption by 90 %
Reduces air consumption by 90 %
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 56L/min |
Maximum Vacuum Pressure | -0.91bar |
Nozzle Diameter | 10mm |
Manufacturer Series | ZK2A |
Silencer | Yes |
Maximum Input Pressure | 0.35bar |