- RS Stock No.:
- 176-8883
- Mfr. Part No.:
- NT 40/1 TACT TE M 110V
- Manufacturer:
- Karcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-8883
- Mfr. Part No.:
- NT 40/1 TACT TE M 110V
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
Product Details
The NT 40/1 Tact Te M is designed for the pickup of very large quantities of hazardous dusts, suitable for dust class M. It is robust yet highly mobile, featuring a 40 litre container.
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 110V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Dry Capacity | 40L |
Power Rating | 1100 (Maximum)W |
Plug Type | BS 4343 |
Model Number | NT 40/1 |
Height | 655mm |
Width | 370mm |
Depth | 560mm |