- RS Stock No.:
- 176-9772
- Mfr. Part No.:
- LZ1-10UB00-01U8
- Manufacturer:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 176-9772
- Mfr. Part No.:
- LZ1-10UB00-01U8
- Manufacturer:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives,resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance.
365nm UV LED with 1200mW flux output at 2.7W power dissipation
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 1000mW |
Package Type | SMD |
Viewing Angle | 68 ° |
Lens Shape | Dome |
LED Material | Ceramic |
Mounting Type | Through Hole |
Diameter | 3.2mm |
Height | 2.7mm |
Length | 4.4mm |
Width | 4.4mm |
Series | LZ1 |
Dimensions | 4.4 x 4.4 x 2.7mm |