LZ1-00UB00-01U7 LedEngin Inc, LZ1 Series UV LED, 405Nm 1000mW 68 °, 4-Pin Surface Mount package
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 176-9766
- Mfr. Part No.:
- LZ1-00UB00-01U7
- Manufacturer:
- LedEngin Inc
units | Per unit | Per Pack* |
10 - 10 | MYR53.832 | MYR538.32 |
20 - 40 | MYR50.183 | MYR501.83 |
50 - 90 | MYR47.754 | MYR477.54 |
100 - 190 | MYR44.865 | MYR448.65 |
200 + | MYR42.297 | MYR422.97 |
*price indicative |
Attribute | Value |
Number of LEDs | 1 |
Peak Wavelength | 405nm |
Radiant Flux | 1000mW |
Package Type | SMD |
Viewing Angle | 68 ° |
Lens Shape | Dome |
Number of Pins | 4 |
LED Material | Ceramic |
Mounting Type | Surface Mount |
Diameter | 3.2mm |
Height | 2.7mm |
Length | 4.4mm |
Width | 4.4mm |
Series | LZ1 |
Dimensions | 4.4 x 4.4 x 2.7mm |