- RS Stock No.:
- 171-8646
- Mfr. Part No.:
- LZC-70UB00-00U4
- Manufacturer:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 171-8646
- Mfr. Part No.:
- LZC-70UB00-00U4
- Manufacturer:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The LZC-series emitter is rated for 40W power handling in an ultra-compact package. With a small 9.0mm x 9.0mm footprint, this package provides exceptional radiant flux density. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize Radiant Flux and minimize stresses which results in monumental reliability and radiant flux maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Ultra-high flux output 385-410nm surface mount ceramic VIOLET LED package with integrated glass lens
5nm wavelength bins
Small high density foot print – 9.0mm x 9.0mm
Exceptionally low Thermal Resistance (0.7°C/W)
Electrically neutral thermal slug
Lead (Pb) free
Emitter available on MCPCB (optional)
Typical Applications
Curing
Sterilization
Medical
Currency Verification
Fluorescence Microscopy
Inspection of dyes, rodent and animal contamination,
Leak detection
Forensics
5nm wavelength bins
Small high density foot print – 9.0mm x 9.0mm
Exceptionally low Thermal Resistance (0.7°C/W)
Electrically neutral thermal slug
Lead (Pb) free
Emitter available on MCPCB (optional)
Typical Applications
Curing
Sterilization
Medical
Currency Verification
Fluorescence Microscopy
Inspection of dyes, rodent and animal contamination,
Leak detection
Forensics
Specifications
Attribute | Value |
---|---|
Number of LEDs | 12 |
Peak Wavelength | 390nm |
Radiant Flux | 12W |
Viewing Angle | 115 ° |
Lens Shape | Dome |
Number of Pins | 24 |
Mounting Type | Surface Mount |
Height | 5.4mm |
Length | 9mm |
Width | 9mm |
Dimensions | 9 x 9 x 5.4mm |
Series | LZ |