300-030, Double Sided 260 x 355mm UV Exposure Unit with 8 x 15 W Tubes, 550 x 485 x 170mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

UV Exposure Unit Double Sided

Essential for production of double sided PCBs in order to avoid the difficult problem of artwork registration with 2 separate exposures on a single sided unit
Exposure area over 10in. x 12in.
Quality construction in steel box with glass covering base tubes and mylar film covering tubes in lid to minimise the risk to the operator of electrical shock or tube breakage
UV tubes are masked off to ensure 'true and even' usable exposure area. (All UV tubes produce less UV at tube ends)
Electronic timer (0 to 500 seconds) with touch membrane control
Vacuum pump and vacuum bleed operated separate of the timer; with a vacuum gauge fitted to check optimum vacuum is achieved before exposure is commenced
Rocker switch isolates bottom tubes for single sided exposures

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specifications
Attribute Value
Type Double Sided
Exposure Area 260 x 355mm
Maximum Timer Setting 999s
Tube Configuration 8 x 15 W
Dimensions 550 x 485 x 170mm
Depth 485mm
Height 170mm
Width 550mm
Discontinued product