- RS Stock No.:
- 823-4251
- Mfr. Part No.:
- USB3318-CP
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-4251
- Mfr. Part No.:
- USB3318-CP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB331x Series USB Transceivers with ULPI Interface
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
IC Type | Transceiver IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 to 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4.15 x 4.15 x 0.95mm |
Height | 0.95mm |
Length | 4.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.15mm |