- RS Stock No.:
- 165-5317
- Mfr. Part No.:
- STOTG04EQTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5317
- Mfr. Part No.:
- STOTG04EQTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
USB Transceivers, STMicroelectronics
USB On-The-Go (OTG) full-speed transceivers with four operating modes: USB, I2C, UART and Audio.
USB (Universal Serial Bus), STMicroelectronics
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1.5 Mbps, 1.5 Mbps, 12 Mbps, 12Mbps |
IC Type | Transceiver IC |
Protocols Supported | USB 2.0-OTG |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.6 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Height | 0.95mm |
Length | 4.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |